EBC26DRES

Heilind Number:SULEBC26DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULEBC26DRES

Detailed Description

The EBC26DRES is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector ensures stable connectivity even in harsh environments. Featuring two rows of 52 female contacts with eyelet termination and gold plating on phosphor bronze material, it guarantees low contact resistance and high durability. The straight orientation and side hole mount type make installation easy, while the full bellow contact design allows for secure connections. With a pitch of 2.54mm and a compact connector height of 10.95mm, it offers high-density packaging solutions. Ideal for aerospace, defense, and industrial electronics, the EBC26DRES is a reliable choice for critical applications.