EBC26DRTH-S13

Heilind Number:SULEBC26DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC26DRTH-S13

Detailed Description

The EBC26DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact design with two rows of female connectors, it ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-speed and high-power applications. The full bellow contact type and straddle orientation provide stability and durability in harsh environments. With 52 positions and a termination method of card extender, it offers versatile connectivity options. Operating temperature range of -65 to 125°C ensures reliable performance in extreme conditions. The connector is RoHS compliant and has matte tin termination plating, making it environmentally friendly. Ideal for use in aerospace, military, and industrial applications, the EBC26DRTHS13 is a top choice for engineers seeking high-reliability connectors.