| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC26DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 52 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC26DRTH |
EBC26DRTH
| Heilind Number: | SULEBC26DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC26DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC26DRTH, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts made of durable PBT and Phosphor Bronze, with gold plating for optimal conductivity. With a pitch of 2.54mm and 52 positions, it offers reliable connectivity in compact spaces. The straight orientation and clearance hole mount type make installation easy and secure. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its full bellow contact type ensures stable connections, while the matte tin termination plating guarantees long-term durability. Ideal for board-to-board and card edge connections, the EBC26DRTH is a trusted choice for your high-reliability electronic designs.

