EBC26DRTI-S13

Heilind Number:SULEBC26DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULEBC26DRTI-S13

Detailed Description

Introducing the EBC26DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and amperage of 3A, this connector ensures reliable power transmission. Featuring two rows and 52 positions, it allows for versatile connectivity. The female gender and threaded mount type make installation a breeze. Utilizing phosphor bronze contacts plated with gold, it guarantees excellent conductivity. The full bellow contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on PCBs. The termination method of card extender with matte tin plating ensures durability. Perfect for aerospace, defense, and industrial applications, the EBC26DRTIS13 is a reliable solution for your connectivity needs.