EBC26DRTI

Heilind Number:SULEBC26DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULEBC26DRTI

Detailed Description

Introducing the EBC26DRTI, a high-performance PCB connector designed for demanding applications. Featuring two rows of female contacts with a threaded mount, this connector ensures secure and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 52 positions, it is perfect for high-density board-to-board connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's straight orientation and compact design, with a height of 10.95mm and width of 8.38mm, make it easy to integrate into your PCB layout. With matte tin termination plating and full bellow contact type, it ensures long-term reliability. Trust the EBC26DRTI for your connectivity needs in aerospace, defense, and other hi-rel industries.