EBC26DRTN-S13

Heilind Number:SULEBC26DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC26DRTN-S13

Detailed Description

EBC26DRTN-S13 offers reliable connectivity for high-performance electronic devices. Designed for female gender with two rows of 52 positions, this board-to-board PCB connector features a pitch of 2.54 mm (.1 in) and can handle an amperage of 3A at 700 VAC. With a termination method of card extender and contact material of phosphor bronze, it ensures secure and efficient signal transmission. The contact plating of gold and termination plating of matte tin provide excellent conductivity and durability. Operating at a wide temperature range of -65 to 125 °C, it is suitable for various environments. The connector's straddle orientation and full bellow contact type further enhance its performance. Measuring 10.95 mm (.431 in) in height and 8.38 mm (.33 in) in width, it can accommodate compact PCB layouts. Whether used in industrial machinery or telecommunications equipment, this connector, with its EBC26DRTNS13 acronym, guarantees exceptional quality and longevity.