EBC26DRTS-S13

Heilind Number:SULEBC26DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULEBC26DRTS-S13

Detailed Description

Introducing the EBC26DRTS-S13 Board-to-Board PCB Connector, a high-performance component ideal for demanding electronic applications. With its durable PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in rugged environments. Featuring a 2.54mm pitch and 52 positions across 2 rows, it offers ample connectivity options. The Full Bellow contact type and Card Extender termination method guarantee secure and stable connections, while the 700VAC voltage rating and 3A amperage make it suitable for power and signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB integration. Trusted for its performance and quality, the EBC26DRTSS13 is the perfect choice for your connectivity needs.