EBC26DRTS

Heilind Number:SULEBC26DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DRTS
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC26DRTS

Detailed Description

Introducing the EBC26DRTS, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, guaranteeing reliability in every application. With a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. The female gender, 2 rows, and side hole mount type make it versatile for various configurations. Utilizing gold-plated Phosphor Bronze contacts and matte tin termination, it ensures optimal conductivity and longevity. Its 52 positions, 2.54mm pitch, and full bellow contact type cater to complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's ideal for both standard and challenging environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it's space-efficient. Trust the EBC26DRTS for seamless board-to-board connections in your electronic devices.