EBC26DRXH

Heilind Number:SULEBC26DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULEBC26DRXH

Detailed Description

Introducing the EBC26DRXH, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows, this connector offers reliable connectivity for a wide range of electronic devices. The female gender, Full Bellow contact type, and gold contact plating ensure secure and durable connections. Constructed with PBT and Phosphor Bronze materials, it guarantees excellent conductivity and resistance to corrosion. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent quality standards. With a straight orientation and termination method through-hole, installation is convenient and efficient. The EBC26DRXH is ideal for use in industries where reliability is paramount, such as aerospace, defense, and telecommunications. Trust in this connector for seamless and robust connections in your electronic systems.