EBC26DRXI

Heilind Number:SULEBC26DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULEBC26DRXI

Detailed Description

Introducing the EBC26DRXI, a high-performance board-to-board connector designed for seamless connectivity in electronic systems. Crafted from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 700VAC. With two rows and 52 positions, it offers ample connectivity options. The Threaded mount type and Thru Hole termination method guarantee secure installation, while the Full Bellow contact type and Matte Tin termination plating enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial and commercial applications. With a compact design measuring just 10.95mm in height and 8.38mm in width, it saves valuable PCB space without compromising on performance. Trust the EBC26DRXI for efficient and durable board-level connections.