| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC26DRXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 52 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 52 |
| SKU: | SULEBC26DRXN |
EBC26DRXN
| Heilind Number: | SULEBC26DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC26DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC26DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 52 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The full bellow contact type and straight orientation offer secure mating. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable PCB space. The termination method of thru-hole with matte tin plating ensures easy and reliable soldering. Trust the EBC26DRXN for seamless connectivity in your electronic designs.

