EBC26DRXS

Heilind Number:SULEBC26DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DRXS
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC26DRXS

Detailed Description

Introducing the EBC26DRXS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures durability and reliability. With a current rating of 3A and a voltage capability of 700VAC, it's suitable for demanding environments. The dual-row design with 52 positions allows for versatile connections, while the side-hole mount and thru-hole termination method offer easy installation. Gold-plated contacts and full bellow contact type guarantee excellent signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for both standard and harsh conditions. The compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient, perfect for densely populated PCBs. Rest assured of its quality with matte tin termination plating. Trust the EBC26DRXS for efficient and secure board-to-board connections in your electronic projects.