EBC26DRYH-S13

Heilind Number:SULEBC26DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC26DRYH-S13

Detailed Description

Introducing the EBC26DRYH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a two-row configuration, this connector offers reliable connectivity in tight spaces. Featuring a female gender and straddle orientation, it is perfect for card extender termination methods. The 52 positions, each with a full bellow contact type made of gold-plated phosphor bronze, ensure optimal signal transmission with minimal interference. With an amperage rating of 3A and a voltage withstand of 700VAC, this connector is suitable for power and data transmission. Its matte tin termination plating guarantees durability in harsh environments, with an operating temperature range from -65 to 125°C. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the EBC26DRYH-S13 is a reliable and space-efficient solution for your connectivity needs.