EBC26DRYH

Heilind Number:SULEBC26DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DRYH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC26DRYH

Detailed Description

Introducing the EBC26DRYH Board To Board PCB Connector, a high-performance component designed for seamless electrical connections in female gender applications. Featuring PBT & Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity with an amperage rating of 3A and voltage capacity of 700VAC. With 52 positions across 2 rows and a pitch of 2.54mm, it offers ample connectivity in straight orientation with thru-hole termination. The Full Bellow contact type and Matte Tin termination plating provide durability and longevity, suitable for operating temperatures ranging from -65 to 125°C. Measuring 10.95mm in height, 8.38mm in width, and boasting a tail length of 11.18mm, it's perfect for various PCB and card edge applications. Trust the EBC26DRYH for efficient and secure connections in your projects.