EBC26DRYI-S13

Heilind Number:SULEBC26DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC26DRYI-S13

Detailed Description

Introducing the EBC26DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With its PBT and phosphor bronze construction, this connector ensures durability and reliability in harsh environments. Featuring a 2.54mm pitch and 52 positions, it offers ample connectivity options for your circuit boards. The female gender and threaded mount type make installation easy and secure. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the 700VAC voltage rating ensures safe operation. With a full bellow contact type and straddle orientation, this connector provides optimal performance in high-speed data transfer. Its -65 to 125°C operating temperature range and matte tin termination plating make it suitable for a wide range of industrial applications. Upgrade your connectivity solution with the EBC26DRYI-S13 for reliable and efficient performance.