EBC26DRYI

Heilind Number:SULEBC26DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DRYI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC26DRYI

Detailed Description

Introducing the EBC26DRYI, a high-performance board to board PCB connector designed for demanding applications. This female connector features two rows of contacts made from PBT and Phosphor Bronze, ensuring durability and reliable conductivity. With a pitch of 2.54mm, it offers precise and secure connections. The gold-plated contacts provide excellent signal transmission, while the threaded mount type and thru-hole termination method guarantee easy and stable installation. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it meets the requirements of various electronic systems. The connector's straight orientation, 52 positions, and tail length of 11.18mm make it versatile for different PCB designs. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the board. Matte tin termination plating ensures long-term performance. Ideal for industrial, aerospace, and telecommunications applications, the EBC26DRYI is a reliable solution for your connectivity needs.