EBC26DRYN-S13

Heilind Number:SULEBC26DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULEBC26DRYN-S13

Detailed Description

The EBC26DRYN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 52 female contacts, it offers reliable connectivity in a variety of systems. The connector is constructed from durable PBT and phosphor bronze materials, ensuring long-lasting performance even in harsh environments. Gold-plated contacts provide excellent conductivity, while a voltage rating of 700 VAC and an amperage of 3A make it suitable for power and signal transmission. With a pitch of 2.54mm and a termination method of card extender, it allows for easy integration into PCB assemblies. The connector's full bellow contact type and matte tin termination plating further enhance its reliability. Operating temperature range of -65 to 125°C makes it suitable for use in extreme conditions. Overall, the EBC26DRYN-S13 is a top choice for high-reliability connectivity solutions.