EBC26DRYN

Heilind Number:SULEBC26DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DRYN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC26DRYN

Detailed Description

Introducing the EBC26DRYN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring PBT and phosphor bronze construction, this female connector ensures durability and reliability even in demanding environments. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees efficient power transmission. The 2-row, 52-position design with a pitch of 2.54mm allows for versatile connectivity options. Contact materials of phosphor bronze with gold plating ensure excellent signal conductivity, while the full bellow contact type and straight orientation further enhance performance. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in various industries. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet sturdy solution. Trust the EBC26DRYN for secure and efficient board-to-board connections in your electronic designs.