EBC26DRYS-S13

Heilind Number:SULEBC26DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC26DRYS-S13

Detailed Description

Introducing the EBC26DRYS-S13, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Crafted with precision using a blend of PBT and phosphor bronze materials, this female connector boasts a 3A amperage rating, making it ideal for power and data-intensive applications. With two rows of 52 full bellow contacts plated in gold, it ensures reliable conductivity with minimal signal loss. The side-hole mount type and card extender termination method offer easy and secure installation, while the straddle orientation allows for efficient PCB connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector guarantees performance and durability under extreme conditions. With a compact form factor measuring 10.95mm in height and 8.38mm in width, it's perfect for space-constrained designs. Trust the EBC26DRYS-S13 for seamless board-to-board connections in critical systems.