EBC26DRYS

Heilind Number:SULEBC26DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULEBC26DRYS

Detailed Description

Introducing the EBC26DRYS, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a sturdy construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female gender and two rows of contacts make it versatile for various connectivity needs. The side hole mount type and through-hole termination method provide secure attachment to PCBs. Gold-plated contacts and full bellow design guarantee excellent conductivity and signal integrity. With 52 positions and a pitch of 2.54mm, it offers ample connectivity options with precise spacing. Operating temperature range of -65 to 125°C ensures reliable performance even in extreme conditions. Matte Tin termination plating adds to its durability. The EBC26DRYS is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.