EBC26DSXI

Heilind Number:SULEBC26DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC26DSXI

Detailed Description

The EBC26DSXI connector boasts robust construction, featuring a combination of PBT and Phosphor Bronze materials for enhanced durability. With a current rating of 3A and a voltage capacity of 700 VAC, it ensures reliable power transmission. The female gender, single-row design, and threaded mount type offer easy and secure installation. Utilizing a through-hole termination method with gold-plated Phosphor Bronze contacts, it guarantees efficient signal conductivity. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. Its 26 positions with a pitch of 2.54mm accommodate multiple connections. With a full bellow contact type and straight orientation, it ensures a stable and uninterrupted signal flow. The matte tin termination plating adds to its longevity. Measuring 10.95mm in height and 8.38mm in width, it is compact yet high-performing, making it ideal for board-to-board and card edge applications. The EBC26DSXI is a reliable and versatile solution for your connectivity needs.