EBC26DSXN

Heilind Number:SULEBC26DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC26DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC26DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEBC26DSXN

Detailed Description

Introducing the EBC26DSXN, a high-performance PCB connector designed for seamless electronic connectivity. Crafted with precision, this female connector boasts a sturdy construction of PBT and Phosphor Bronze, ensuring durability and reliability. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Featuring 26 gold-plated contacts in a single row configuration, it offers optimal signal integrity. The straight orientation and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for diverse industrial applications. With a compact design measuring 10.95mm in height and 8.38mm in width, it accommodates space-constrained layouts. Trust in the EBC26DSXN for seamless board-to-board connectivity in your electronic projects.