EBC28DCAD-S189

Heilind Number:SULEBC28DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCAD-S189

Detailed Description

Introducing the EBC28DCAD-S189, a high-performance board-to-board PCB connector designed for efficient data transmission in demanding environments. With a compact form factor and two rows of 56 female contacts, this connector offers seamless connectivity for your electronic devices. Constructed with durable PBT and phosphor bronze materials, it ensures reliability and longevity. The gold-plated contacts provide optimal signal transfer, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at a voltage of 700 VAC and amperage of 3A, it guarantees safe and secure power delivery. The right-angle orientation and hairpin contact type further enhance its versatility. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various industrial applications. Trust the EBC28DCAD-S189 for robust and efficient connectivity solutions.