EBC28DCAD

Heilind Number:SULEBC28DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC28DCAD

Detailed Description

Introducing the EBC28DCAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage and 700VAC voltage rating, it meets the stringent power requirements of industrial systems. The female gender and right-angle orientation make it easy to install, while the clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. Gold-plated phosphor bronze contacts guarantee optimal signal transmission, and the hairpin contact type ensures a stable connection. With 56 positions and a 2.54mm pitch, it offers versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The matte tin termination plating enhances durability, making it a long-lasting solution for your connectivity needs. Rated for standard use, the EBC28DCAD is the perfect choice for high-reliability applications.