EBC28DCAH-S189

Heilind Number:SULEBC28DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCAH-S189

Detailed Description

Introducing the EBC28DCAH-S189, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and resistance to corrosion. With a compact design and right-angle orientation, it is perfect for space-constrained applications. The female connector has 56 positions, each with a 2.54mm pitch, making it suitable for high-density PCB layouts. Rated for 3A at 700VAC, it guarantees safe and stable power delivery. The connector is easy to install using thru-hole clearance mounting and matte tin termination plating. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Trust the EBC28DCAH-S189 for seamless connectivity in your electronic systems.