EBC28DCAH

Heilind Number:SULEBC28DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCAH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCAH

Detailed Description

Introducing the EBC28DCAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The gold-plated hairpin contacts provide low contact resistance and high durability. With 56 positions arranged in 2 rows, it allows for versatile connectivity options. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating, it offers excellent solderability. Ideal for aerospace, defense, and industrial applications, the EBC28DCAH is a reliable and high-performance connector for your connectivity needs.