EBC28DCAI-S189

Heilind Number:SULEBC28DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCAI-S189

Detailed Description

Introducing the EBC28DCAIS189 Board to Board PCB Connector, a high-performance component designed for seamless and reliable electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of various applications. Its threaded mount type and thru-hole termination method offer secure installation on PCBs. The 56-position, 2-row design with hairpin contacts allows for efficient data transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution. Ideal for industrial and commercial use, the EBC28DCAIS189 is a dependable choice for your connectivity needs.