EBC28DCAI

Heilind Number:SULEBC28DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCAI

Detailed Description

Introducing the EBC28DCAI, a high-performance board-to-board PCB connector designed for demanding applications. Made from durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capability of up to 700VAC, it is suitable for a wide range of power and signal transmission needs. Featuring a female gender, two rows, and threaded mount type with thru-hole termination, installation is secure and straightforward. The contacts, made of Phosphor Bronze and plated with gold, guarantee low contact resistance and high conductivity over time. With 56 positions and hairpin contact type, it offers ample connectivity options for your PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The matte tin termination plating ensures solderability and corrosion resistance, further enhancing its reliability. Trust the EBC28DCAI for high-reliability connections in your critical systems.