| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DCAN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC28DCAN-S189 |
EBC28DCAN-S189
| Heilind Number: | SULEBC28DCAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DCAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC28DCAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows and 56 positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure and stable mounting. The phosphor bronze contacts with gold plating provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact design with a height of 15.49mm and width of 9.4mm make it ideal for space-constrained installations. Trust the EBC28DCANS189 for seamless and efficient PCB connections in your electronic systems.

