EBC28DCAN

Heilind Number:SULEBC28DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCAN

Detailed Description

Introducing the EBC28DCAN, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows for efficient connectivity, this connector boasts a contact material of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Operating at a maximum amperage of 3A and a voltage of 700VAC, it offers secure power delivery. The hairpin contact type and right-angle orientation make it ideal for space-constrained installations. With 56 positions and a 2.54mm pitch, it provides ample connectivity options. Its through-hole termination method and matte tin plating guarantee easy and secure soldering. Tested for an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is suitable for various PCB designs. Trust the EBC28DCAN for efficient and durable board-to-board connections in your electronic systems.