| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DCAS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC28DCAS-S189 |
EBC28DCAS-S189
| Heilind Number: | SULEBC28DCAS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DCAS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC28DCAS-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and side hole mount type, this connector offers seamless integration onto circuit boards. Boasting a robust construction of PBT and phosphor bronze, it ensures reliable connectivity in even the harshest environments. The gold-plated contacts guarantee optimal signal transmission, while the 700 VAC voltage rating and 3A amperage make it suitable for a wide range of power and data applications. With 56 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to last. Trust in the EBC28DCAS-S189 for your critical connectivity needs.

