EBC28DCAT-S189

Heilind Number:SULEBC28DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCAT-S189

Detailed Description

Introducing the EBC28DCAT-S189 PCB Connector, a high-performance solution for your board-to-board and card edge connectivity needs. This female connector features two rows of 56 hairpin contacts, providing reliable signal transmission in a compact form factor. Crafted from durable PBT and Phosphor Bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for a wide range of applications. Designed for easy installation with threaded mounting and thru-hole termination, it ensures secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it perfect for space-constrained designs. Trust in the EBC28DCAT-S189 for superior performance and durability in your electronic projects.