EBC28DCBD-S189

Heilind Number:SULEBC28DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCBD-S189

Detailed Description

The EBC28DCBDS189 board-to-board PCB connector is a high-performance component designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for power and signal transmission. Its two-row, 56-position layout and right-angle orientation make it versatile for various PCB designs. The hairpin contact type and thru-hole termination method offer secure and efficient connectivity. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.57mm, it provides a compact yet robust solution. Terminated with matte tin for added durability, this connector is a reliable choice for industrial and commercial electronics.