EBC28DCBD

Heilind Number:SULEBC28DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCBD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCBD

Detailed Description

Introducing the EBC28DCBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial and commercial systems. The female connector has two rows with a total of 56 hairpin contacts, offering a secure and efficient connection. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. The matte tin termination plating provides excellent solderability. With an amperage of 3A, a pitch of 2.54mm, and a compact design measuring just 9.4mm in width and 15.49mm in height, this connector is ideal for space-constrained applications. Trust the EBC28DCBD for superior performance and durability in your connectivity solutions.