EBC28DCBH-S189

Heilind Number:SULEBC28DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCBH-S189

Detailed Description

EBC28DCBH-S189 features a dual-row female connector with a pitch of 2.54 mm (.1 in), ideal for board-to-board PCB connections. Constructed with PBT and Phosphor Bronze, it ensures reliable performance in various applications. The contact material is gold-plated, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3 A, this connector is suitable for high-power setups. Its right-angle orientation and clearance hole mount type offer versatility in installation. Operating within a wide temperature range of -65 to 125 °C, it is reliable even in harsh environments. With 56 positions and a tail length of 4.57 mm (.18 in), it provides ample connectivity options. The matte tin termination plating further enhances its durability. This connector, categorized under hi-rel components, is a dependable choice for demanding electronic systems.