| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DCBH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBC28DCBH |
EBC28DCBH
| Heilind Number: | SULEBC28DCBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DCBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC28DCBH, a high-quality board-to-board PCB connector designed for optimal performance in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity and longevity. With a 3A amperage and 700VAC voltage rating, it meets the demands of high-power systems. The female connector has two rows, each with 28 positions, for versatile connectivity. Its clearance hole mount type and thru-hole termination method offer easy installation. Operating flawlessly in temperature ranges from -65 to 125°C, it's suitable for various environments. The right-angle orientation and hairpin contact type provide a secure and space-saving connection. Tailored for efficiency, the EBC28DCBH is a must-have component for professional PCB assemblies.

