EBC28DCBI-S189

Heilind Number:SULEBC28DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCBI-S189

Detailed Description

Introducing the EBC28DCBIS189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Its female gender and right-angle orientation, along with threaded mounting and thru-hole termination, offer versatile installation options. Gold-plated contacts guarantee optimal signal transmission, while a pitch of 2.54mm facilitates easy integration into circuit boards. With a voltage rating of 700VAC and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Boasting 56 positions and a compact design with a height of 15.49mm and width of 9.4mm, it provides efficient space utilization. The matte tin termination plating ensures long-term durability. Ideal for applications where reliability is paramount, the EBC28DCBIS189 is a top choice for engineers and designers working in the aerospace, defense, and telecommunications industries.