EBC28DCBI

Heilind Number:SULEBC28DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCBI

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EBC28DCBI connector is engineered for reliable performance in demanding environments. With an amperage rating of 3A and a maximum voltage of 700VAC, it ensures efficient power transmission. This female connector, with two rows and a threaded mount type, offers secure connectivity on the PCB. The termination method is through-hole, with gold-plated phosphor bronze contacts for enhanced conductivity. The 2.54mm pitch and hairpin contact type facilitate easy mating. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. With 56 positions and a tail length of 4.57mm, it provides ample connectivity options. The matte tin termination plating ensures long-lasting performance. Perfect for board-to-board and card edge connections, the EBC28DCBI is a versatile and reliable solution for your connectivity needs.