EBC28DCBN-S189

Heilind Number:SULEBC28DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCBN-S189

Detailed Description

Introducing SKU EBC28DCBN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliable connectivity. With a current rating of 3A and a voltage rating of 700 VAC, it meets stringent electrical requirements. The female connector with two rows and 56 positions offers ample connectivity options. Its right-angle orientation and hairpin contact type provide efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method of thru-hole with matte tin plating guarantees secure attachment to PCBs. With gold-plated contacts, it ensures low contact resistance and longevity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for aerospace, automotive, and industrial applications, this connector, designated EBC28DCBNS189, is a reliable choice for your connectivity needs.