| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC28DCBS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEBC28DCBS |
EBC28DCBS
| Heilind Number: | SULEBC28DCBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC28DCBS |
| ECAD Model: |
Specifications
Detailed Description
The EBC28DCBS connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in various applications. With an amperage rating of 3 A and a voltage capacity of 700 VAC, it offers efficient power transmission. This female connector, with two rows and a right-angle orientation, has 56 positions for secure connectivity. The gold-plated hairpin contacts on matte tin terminations guarantee optimal signal transfer. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring 15.49 mm in height and 9.4 mm in width, it is compact yet sturdy, making it ideal for board-to-board and card edge connections. The EBC28DCBS is a versatile and high-performance solution for PCB connectivity needs.

