EBC28DCBT-S189

Heilind Number:SULEBC28DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCBT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCBT-S189

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, EBC28DCBT-S189, offers reliable connectivity for electronic devices with its 2-row, female threaded mount design. With a contact rating of 3A and 700VAC, it ensures efficient power transmission. Featuring gold-plated phosphor bronze contacts and matte tin termination, it guarantees durability and signal integrity. The hairpin contact type and right-angle orientation facilitate easy installation in tight spaces. With 56 positions and a pitch of 2.54mm, it provides versatile connectivity options. Operating at temperatures ranging from -65 to 125°C, it is suitable for various environments. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Perfect for high-performance electronic systems, this connector ensures seamless data transfer and power distribution.