EBC28DCBT

Heilind Number:SULEBC28DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCBT

Detailed Description

Introducing the EBC28DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and rugged construction, this connector features PBT and phosphor bronze materials, ensuring reliable conductivity even in harsh environments. Operating at an amperage of 3A and a voltage of 700VAC, it offers secure power transmission. The female connector with two rows and a threaded mount type allows for easy and stable installation. Its gold-plated phosphor bronze contacts and hairpin design guarantee optimal signal integrity. With 56 positions and a pitch of 2.54mm, precise connectivity is assured. The right-angle orientation and termination through hole method facilitate convenient PCB assembly. Suitable for use in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. Matte tin termination plating enhances durability, making it ideal for aerospace, military, or industrial applications. Elevate your connectivity solutions with the EBC28DCBT.