EBC28DCCD-S189

Heilind Number:SULEBC28DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCCD-S189

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector with SKU EBC28DCCD-S189 offers reliable connectivity in electronic applications. With a 2.54mm pitch, this connector features two rows of 56 gold-plated contact points, ensuring efficient signal transmission up to 3A at 700VAC. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. Constructed with high-quality materials, including phosphor bronze contacts with matte tin termination plating, it guarantees durability and longevity even in harsh environments with an operating temperature range of -65 to 125°C. The hairpin contact type and .25-inch tail length provide secure and stable connections. Compact in size with a connector height of .61 inches and width of 9.4mm, it is suitable for space-constrained designs. Ideal for industrial and commercial applications, this connector meets the stringent demands of modern electronic systems.