EBC28DCCD

Heilind Number:SULEBC28DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCCD

Detailed Description

Introducing the EBC28DCCD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal conductivity and corrosion resistance. With a 3A amperage and 700VAC voltage rating, it is ideal for demanding applications. The female gender, right-angle orientation, and 2-row design offer versatility in PCB layouts. Each of the 56 hairpin contacts is precisely engineered for secure mating, while the thru-hole termination method guarantees easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact height of 15.49mm and a width of 9.4mm, it saves valuable board space. Trust the EBC28DCCD for seamless connectivity in your electronic designs.