EBC28DCCH-S189

Heilind Number:SULEBC28DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCCH-S189

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EBC28DCCH-S189, features two rows for efficient connectivity. With a clearance hole mount type and thru-hole termination method, it offers easy installation. The contact material is Phosphor Bronze with Gold plating, ensuring reliable conductivity. Operating at 700 VAC and 3A, it accommodates high power transmission. The Hairpin contact type and right-angle orientation enhance usability. With 56 positions and a tail length of 6.35mm, it's suitable for various applications. The connector's durable construction, with a matte tin termination plating, guarantees longevity. It is part of the Board to Board PCB Connectors and Card Edge Connectors categories, meeting diverse connectivity needs. Operating in a wide temperature range from -65 to 125°C, it ensures performance in harsh environments. The compact design, with dimensions of 15.49mm in height and 9.4mm in width, offers space-efficient connectivity solutions. Meeting stringent quality standards, this connector is ideal for demanding industrial applications.