EBC28DCCH

Heilind Number:SULEBC28DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCCH

Detailed Description

Introducing the EBC28DCCH, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 56 positions, each offering a reliable 3A current rating at 700VAC. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation make it ideal for space-saving installations. With a clearance hole mount and thru-hole termination method, installation is quick and easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the EBC28DCCH for secure and durable board-to-board connections in your electronic designs.