EBC28DCCI-S189

Heilind Number:SULEBC28DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCCI-S189

Detailed Description

The EBC28DCCI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a right-angle orientation, it allows for secure and efficient connections in tight spaces. With a pitch of 2.54mm and a contact type of hairpin, it ensures reliable signal transmission. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of electronic devices. The termination method is through-hole, with matte tin plating for added stability. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Built to withstand harsh environments, it has an operating temperature range of -65 to 125 °C, making it ideal for industrial and aerospace applications. Trust in the EBC28DCCIS189 for seamless and dependable board-to-board connections.