EBC28DCCI

Heilind Number:SULEBC28DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCCI

Detailed Description

Introducing the EBC28DCCI, a high-performance board-to-board PCB connector designed for durability and reliability. Constructed with PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. Featuring a female gender, two rows, and a threaded mount type, installation is secure and straightforward. The contact material is Phosphor Bronze with gold plating, offering excellent signal transmission. With a pitch of 2.54mm (0.1in) and a hairpin contact type, it guarantees precise and stable connections. This connector, with a right-angle orientation, has 56 positions and a tail length of 6.35mm (0.25in), meeting the demands of complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The termination method is through-hole with matte tin plating, ensuring soldering ease and reliability. With dimensions of 15.49mm (0.61in) in height and 9.4mm (0.37in) in width, it is compact yet efficient. Classified under the hi-rel category, it adheres to stringent quality standards. The EBC28DCCI is the epitome of performance and durability in the world of PCB connectors.