EBC28DCCN

Heilind Number:SULEBC28DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCCN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC28DCCN

Detailed Description

The EBC28DCCN is a high-performance PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in extreme environments. Featuring a female gender and two rows, it offers a total of 56 positions with a contact rating of 3A and 700VAC. The right-angle orientation and thru-hole termination method make it easy to install on circuit boards. The gold-plated hairpin contacts provide excellent conductivity and signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in industrial and aerospace systems. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for efficient PCB layout. The matte tin termination plating ensures long-term reliability. Ideal for board-to-board and card edge connections, the EBC28DCCN is a versatile solution for high-reliability applications.