EBC28DCCS-S189

Heilind Number:SULEBC28DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC28DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC28DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEBC28DCCS-S189

Detailed Description

EBC28DCCS-S189 features a female connector with two rows, designed for side hole mounting on PCBs. The termination method is through-hole, with contacts made of durable phosphor bronze and plated with gold for optimal conductivity. With a pitch of 2.54mm, this connector can handle up to 3A of current and 700VAC. Its hairpin contact type and right-angle orientation make it suitable for various applications. Featuring 56 positions and a tail length of 6.35mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it ensures reliable performance in harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. The termination plating of matte tin enhances durability. This board-to-board connector is part of our high-quality product range, providing reliable connectivity solutions for your needs.